Part Details for B84299D1630B703 by TDK Corporation
Overview of B84299D1630B703 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84299D1630B703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84299D1630B703
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 400VAC 1000VDC Threaded Bolt Screw Mount/Flange Mount - Boxed Product (Development Kits) (Alt: B84299D1630B703) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$7,094.7310 | Buy Now |
DISTI #
871-B84299D1630B703
|
Mouser Electronics | Power Line Filters Filter 2x63A, 1000Vdc RoHS: Compliant | 0 |
|
$4,839.9700 | Order Now |
DISTI #
B84299D1630B703
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 400VAC 1000VDC Threaded Bolt Screw Mount/Flange Mount - Boxed Product (Development Kits) (Alt: B84299D1630B703) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$7,094.7310 | Buy Now |
Part Details for B84299D1630B703
B84299D1630B703 CAD Models
B84299D1630B703 Part Data Attributes:
|
B84299D1630B703
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84299D1630B703
TDK Corporation
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Approvals | EN; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 268 mm | |
High Pot | 1800 V | |
Leakage Current-Max | 9100 mA | |
Length | 1076 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 63 A | |
Rated Voltage | 690 V | |
Width | 146.5 mm |