Part Details for B84771A3008A by TDK Corporation
Overview of B84771A3008A by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771A3008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771A3008A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 8A 250V Snap-In - Boxed Product (Development Kits) (Alt: B84771A3008A000) Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$8.8198 | Buy Now |
DISTI #
871-B84771A3008A
|
Mouser Electronics | AC Power Entry Modules IEC INLET FILTER 1A 250V RoHS: Compliant | 0 |
|
$6.1100 / $10.0700 | Order Now |
DISTI #
B84771A3008A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 8A 250V Snap-In - Boxed Product (Development Kits) (Alt: B84771A3008A000) Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$8.8198 | Buy Now |