Part Details for B84771C0010A000 by TDK Epcos
Overview of B84771C0010A000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771C0010A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771C0010A000-ND
|
DigiKey | LINE FILTER Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$6.1336 / $10.1600 | Buy Now |
Part Details for B84771C0010A000
B84771C0010A000 CAD Models
B84771C0010A000 Part Data Attributes:
|
B84771C0010A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84771C0010A000
TDK Epcos
10A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |