-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1585
|
Newark | Gas Discharge Tube, 230V, Product Range:Ec Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (27-Jun-2018), Capacitance:2Pf, Impulse Discharge Rohs Compliant: Yes |Epcos B88069X0660S102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1782 |
|
$1.0900 / $1.5400 | Buy Now |
DISTI #
495-1473-ND
|
DigiKey | GDT 550V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1829 In Stock |
|
$0.6209 / $1.4300 | Buy Now |
DISTI #
B88069X0660S102
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 230V, 10GΩ Min Qty: 1 | 0 |
|
$0.8300 / $1.3900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
3043216
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 230V RoHS: Compliant Min Qty: 1 Container: Each | 1782 |
|
$0.9340 / $1.6401 | Buy Now |
DISTI #
3043216
|
Farnell | GAS DISCHARGE TUBE, 230V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1782 |
|
$0.9321 / $1.7839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X0660S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X0660S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |