There are no models available for this part yet.
Overview of B88069X2500T502 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B88069X2500T502 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ3587
|
Newark | Gdt, 2.5Kv, 5Ka, Axial Leaded Rohs Compliant: Yes |Epcos B88069X2500T502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 935 |
|
$1.2100 / $1.6100 | Buy Now | |
DISTI #
29M3866
|
Newark | 2 Elect/2500V/Tape & Reel |Epcos B88069X2500T502 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
495-5907-1-ND
|
DigiKey | GDT 2500V 2KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1768 In Stock |
|
$0.4081 / $1.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now | ||
ComSIT USA | 2-ELECTRODE SURGE ARRESTER Gas Discharge Tube Suppressor RoHS: Compliant |
|
|
RFQ |
CAD Models for B88069X2500T502 by TDK Epcos
Related Parts for B88069X2500T502
-
B88069X0440S102Telecom Protection Circuits
-
WR02X1003FALFixed Resistors
-
RLB0812-153KLFixed Inductors
-
TPS75701KTTRLinear Regulator ICs
-
AD8232ACPZ-R7Other Analog ICs
-
HI-8585PSILine Driver or Receivers
-
BCM5482SHEA2IFBGNetwork Interfaces
-
93C46BXT-E/SNEEPROMs
-
B57020M2502A017Temperature Dependent Resistors (NTC/PTC)