Part Details for B88069X2590S102 by TDK Epcos
Overview of B88069X2590S102 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2590S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9387
|
Newark | Surge Protector, A71-H45X Series Rohs Compliant: Yes |Epcos B88069X2590S102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1496 |
|
$2.4400 / $3.1900 | Buy Now |
DISTI #
65H5763
|
Newark | Gas Discharge Tube, 2P, 5.8Kv, Product Range:A71H45X Series, Dc Breakover Voltage:4.5Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:2.5Ka, Impulse Sparkover Voltage:5.8Kv Rohs Compliant: Yes |Epcos B88069X2590S102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-4272-ND
|
DigiKey | GDT 4500V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7045 In Stock |
|
$0.9240 / $2.1000 | Buy Now |
|
Future Electronics | A71-H45X Series 5400 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$1.0500 / $1.1400 | Buy Now |
|
Chip1Cloud | GDT 4500V 2.5KA 2 POLE TH | 3560 |
|
RFQ | |
DISTI #
2432602
|
element14 Asia-Pacific | SURGE ARRESTER, 4.5KV, 10KA, AXIAL LEAD RoHS: Compliant Min Qty: 1 Container: Each | 1496 |
|
$2.3876 / $4.6866 | Buy Now |
DISTI #
2432602
|
Farnell | SURGE ARRESTER, 4.5KV, 10KA, AXIAL LEAD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1496 |
|
$2.4065 / $4.7127 | Buy Now |