Part Details for B88069X4350C102 by TDK Corporation
Overview of B88069X4350C102 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4350C102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X4350C102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 150VDC 20KA SMD - Bulk (Alt: B88069X4350C102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3100 |
|
RFQ | |
DISTI #
871-B88069X4350C102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-C90X RoHS: Compliant | 24 |
|
$1.2100 / $2.6200 | Buy Now |
DISTI #
B88069X4350C102
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-C90X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
B88069X4350C102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 150VDC 20KA SMD - Bulk (Alt: B88069X4350C102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3100 |
|
RFQ | |
DISTI #
B88069X4350C102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 150VDC 20KA SMD - Bulk (Alt: B88069X4350C102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3100 |
|
RFQ | |
DISTI #
B88069X4350C102
|
Avnet Abacus | Surge Arrestor 2-Electrode Arrestor 150VDC 20KA SMD (Alt: B88069X4350C102) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for B88069X4350C102
B88069X4350C102 CAD Models
B88069X4350C102 Part Data Attributes
|
B88069X4350C102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X4350C102
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
JESD-30 Code | O-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |