Part Details for B88069X660S102 by TDK Epcos
Overview of B88069X660S102 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X660S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102729
|
RS | Surge Suppressor, 5kA, PCB, Lead Wires Term, 6.05mmLx8mmDia., EC Series | EPCOS B88069X660S102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7770 / $0.8190 | RFQ |
|
Future Electronics | EC230X Series 230 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7800 / $0.9600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | 45 |
|
$1.5600 / $2.4960 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2098607
|
element14 Asia-Pacific | 06J1844 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5854 / $0.9401 | Buy Now |
DISTI #
2098607
|
Farnell | GAS DISCHARGE TUBE, 2P, 600V RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$0.6495 / $0.9341 | Buy Now |