Part Details for B8B-PH-K-S (LF)(SN) by JST Manufacturing
Overview of B8B-PH-K-S (LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B8B-PH-K-S (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B8B-PH-K-S
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 8, THT, 100V, 2A, -25÷85°C Min Qty: 5 | 897 |
|
$0.2010 / $0.3520 | Buy Now |
Part Details for B8B-PH-K-S (LF)(SN)
B8B-PH-K-S (LF)(SN) CAD Models
B8B-PH-K-S (LF)(SN) Part Data Attributes:
|
B8B-PH-K-S (LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
B8B-PH-K-S (LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |