Part Details for BA05ST-V5 by ROHM Semiconductor
Overview of BA05ST-V5 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA05ST-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA05ST-V5-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220FP-5 Lead time: 53 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 40 |
|
$1.2000 / $3.2000 | Buy Now |