-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8111
|
Newark | Analogue Comparator, Dual, General Purpose, 2, 1.3 S, 2V To 36V, Soic, 8 Rohs Compliant: Yes |Rohm BA10393F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 83 |
|
$0.2870 / $0.6760 | Buy Now |
DISTI #
BA10393F-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12878 In Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
BA10393F-E2
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOP T/R - Tape and Reel (Alt: BA10393F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.2531 | Buy Now |
DISTI #
755-BA10393F-E2
|
Mouser Electronics | Analog Comparators DUAL COMPARATOR RoHS: Compliant | 3044 |
|
$0.2150 / $0.6500 | Buy Now |
|
Future Electronics | BA10393 Series 36 V Surface Mount Dual Comparator - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
60996899
|
Verical | Comparator Dual ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 332 Package Multiple: 1 Date Code: 2201 | Americas - 3603 |
|
$0.2142 / $0.2367 | Buy Now |
DISTI #
73172791
|
Verical | Comparator Dual ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 2306 | Americas - 3234 |
|
$0.1975 / $0.2238 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 11490 |
|
$0.1678 / $0.4794 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 3294 |
|
$0.2695 / $0.7700 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 240 |
|
$0.3995 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA10393F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA10393F-E2
ROHM Semiconductor
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BA10393F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA10393F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6393M | Comparator, 2 Func, 5000uV Offset-Max, 1.3ns Response Time, BIPolar, PDSO8, 0.225 INCH, MFP-8 | SANYO Semiconductor Co Ltd | BA10393F-E2 vs LA6393M |
AN6914UBS | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 | Panasonic Electronic Components | BA10393F-E2 vs AN6914UBS |
LM393L-S08-R | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | BA10393F-E2 vs LM393L-S08-R |
BA10393F-TR | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOP-8 | ROHM Semiconductor | BA10393F-E2 vs BA10393F-TR |