Part Details for BA132 by L-com Inc
Overview of BA132 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7286
|
Newark | Rf Tee Adapter, F Jack-Jack/Jack, 75Ohm, Convert From Coax Type:F, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$5.5900 | Buy Now |
DISTI #
5073-BA132-ND
|
DigiKey | ADAPTOR F F/F F TEE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
73602931
|
RS | Coaxial 75 Ohm T AdapterF Female / Female / Female- | L-com BA132 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 | RFQ |
|
Onlinecomponents.com | ADAPTOR F F/F F TEE RoHS: Compliant | 0 |
|
$4.7800 / $7.2700 | Buy Now |
DISTI #
77732703
|
Verical | BA132 Min Qty: 16 Package Multiple: 1 | Americas - 133 |
|
$4.4161 / $5.5900 | Buy Now |
DISTI #
BA132
|
L-com US | This Type F female 3 way T shape allows routing of a signal from a common source to two different devices. Type F jack interfaces on all 3 ports are ideal for mating to Type F male terminated cables commonly found in many applications. Min Qty: 1 Package Multiple: 1 | 133 |
|
$4.5000 / $5.6900 | Buy Now |
Part Details for BA132
BA132 CAD Models
BA132 Part Data Attributes
|
BA132
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA132
L-com Inc
RF Connector Adapter, F-F-F, Female-Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | F-F-F | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |