Part Details for BA158-E3/54 by Vishay Intertechnologies
Overview of BA158-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA158-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9921
|
Newark | Diode, Standard, 1A, 600V, Do-204Al-2, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:20A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BA158-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
76K2852
|
Newark | Diode, Standard, 1A, 600V, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:20A Rohs Compliant: Yes |Vishay BA158-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
BA158-E3/54
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: BA158-E3/54) RoHS: Compliant Min Qty: 22000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0492 | Buy Now |
DISTI #
625-BA158-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 24204 |
|
$0.0380 / $0.3000 | Buy Now |
DISTI #
V72:2272_18779864
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1805 Container: Cut Strips | Americas - 12 |
|
$0.0352 / $0.1850 | Buy Now |
|
Future Electronics | BA157 Series 600 V 1 A Fast Switching Plastic Rectifier - DO-204AL (DO-41) RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0362 / $0.0399 | Buy Now |
|
Future Electronics | BA157 Series 600 V 1 A Fast Switching Plastic Rectifier - DO-204AL (DO-41) RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0362 / $0.0399 | Buy Now |
|
Bristol Electronics | 16500 |
|
RFQ | ||
DISTI #
BA158-E3/54
|
TTI | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 22000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
BA158-E3/54
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: BA158-E3/54) RoHS: Compliant Min Qty: 22000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0492 | Buy Now |
Part Details for BA158-E3/54
BA158-E3/54 CAD Models
BA158-E3/54 Part Data Attributes:
|
BA158-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BA158-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA158-E3/54
This table gives cross-reference parts and alternative options found for BA158-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA158-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA158 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA158-E3/54 vs BA158 |
BA158-G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA158-E3/54 vs BA158-G |
BA158-BP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | BA158-E3/54 vs BA158-BP |
FR105S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | BA158-E3/54 vs FR105S |
BA158-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | BA158-E3/54 vs BA158-TP |
BA158-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA158-E3/54 vs BA158-T3 |