Part Details for BA159-E3/73 by Vishay Intertechnologies
Overview of BA159-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA159-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7332
|
Newark | Diode, fast,1A,800V, do41, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:500Ns, Forward Surge Current Ifsm Max:20A, Operatingrohs Compliant: Yes |Vishay BA159-E3/73 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1080 / $0.3500 | Buy Now |
DISTI #
BA159-E3/73
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: BA159-E3/73) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-BA159-E3/73
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 5097 |
|
$0.0560 / $0.4300 | Buy Now |
DISTI #
BA159-E3/73
|
TTI | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
BA159-E3/73
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: BA159-E3/73) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
BA159-E3/73
|
EBV Elektronik | Diode Switching 1KV 1A 2-Pin DO-204AL Ammo (Alt: BA159-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 2400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1920 |
|
$0.1134 | Buy Now |
Part Details for BA159-E3/73
BA159-E3/73 CAD Models
BA159-E3/73 Part Data Attributes:
|
BA159-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BA159-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA159-E3/73
This table gives cross-reference parts and alternative options found for BA159-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA159-E3/73 vs BA159 |
BA159GPAMP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BA159-E3/73 vs BA159GPAMP |
BA159-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | BA159-E3/73 vs BA159-T/B |
BA159-G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA159-E3/73 vs BA159-G |
BA159-T3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BA159-E3/73 vs BA159-T3 |
BA159-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | BA159-E3/73 vs BA159-B |
CR1F-100 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BA159-E3/73 vs CR1F-100 |
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | BA159-E3/73 vs BA159 |
BA159-T3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA159-E3/73 vs BA159-T3 |
BA159-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BA159-E3/73 vs BA159-E3/54 |