Part Details for BA17820CP-E2 by ROHM Semiconductor
Overview of BA17820CP-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BA17820CP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA17820CP-E2CT-ND
|
DigiKey | IC REG LINEAR 20V 1A TO220CP-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$0.6855 / $1.6200 | Buy Now |
DISTI #
BA17820CP-E2
|
Avnet Americas | Standard Regulator Pos 20V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA17820CP-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5291 / $0.6024 | Buy Now |
DISTI #
755-BA17820CP-E2
|
Mouser Electronics | Linear Voltage Regulators VOLTAGE REG, 1.0 A 20V RoHS: Compliant | 228 |
|
$0.6620 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
DISTI #
36527333
|
Verical | Standard Regulator Pos 20V 1A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 111 Package Multiple: 1 Date Code: 1501 | Americas - 400 |
|
$0.7069 / $0.7365 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR | 320 |
|
$0.7700 / $1.9250 | Buy Now |
DISTI #
BA17820CP-E2
|
Avnet Americas | Standard Regulator Pos 20V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA17820CP-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5291 / $0.6024 | Buy Now |
DISTI #
C1S625900550431
|
Chip1Stop | Standard Regulator Pos 20V 1A 3-Pin(3+Tab) TO-220CP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2640 / $0.2760 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 20V 1A TO220CP-3 | 400 |
|
$0.6313 / $1.1843 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 400 |
|
$0.3850 / $0.9790 | Buy Now |
Part Details for BA17820CP-E2
BA17820CP-E2 CAD Models
BA17820CP-E2 Part Data Attributes:
|
BA17820CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17820CP-E2
ROHM Semiconductor
IC REG LDO 20V 1A TO-220CP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |