Part Details for BA3308 by ROHM Semiconductor
Overview of BA3308 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BA3308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA3308-ND
|
DigiKey | IC AMP CLASS AB STEREO 9SIP Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 2 CHANNEL, AUDIO PREAMPLIFIER, PSIP9 | 597 |
|
$2.3265 / $4.2300 | Buy Now |
Part Details for BA3308
BA3308 CAD Models
BA3308 Part Data Attributes:
|
BA3308
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3308
ROHM Semiconductor
Audio Preamplifier, 2 Channel(s), 1 Func, PSIP9, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SIP | |
Package Description | DIP, SIP9,.05TB | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 80 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e3/e2 | |
Length | 21.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SIP9,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.2 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for BA3308
This table gives cross-reference parts and alternative options found for BA3308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA22241 | Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | Samsung Semiconductor | BA3308 vs KA22241 |