-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6368
|
Newark | Opamp, 10Mhz, -40 To 105Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:5V/Μs, Supply Voltage Range:4V To 32V, ± 2V To ± 16V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BA4580RF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4237 |
|
$0.2790 / $0.6550 | Buy Now |
DISTI #
BA4580RF-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4267 In Stock |
|
$0.2096 / $0.6300 | Buy Now |
DISTI #
BA4580RF-E2
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOP T/R - Tape and Reel (Alt: BA4580RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1850 | Buy Now |
DISTI #
755-BA4580RF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA RoHS: Compliant | 3736 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | BA4580 Series 36 V 5 MHz SMT Low Noise Operational Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
62254432
|
Verical | Op Amp Dual Low Noise Amplifier ±16V/32V 8-Pin SOP T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.3872 / $0.4458 | Buy Now |
DISTI #
62812445
|
Verical | Op Amp Dual Low Noise Amplifier ±16V/32V 8-Pin SOP T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.3872 / $0.4458 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 880 |
|
$0.2520 / $0.6300 | Buy Now | |
|
Quest Components | 4000 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA4580RF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4580RF-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Width | 4.4 mm |