Part Details for BA6951FS-E2 by ROHM Semiconductor
Overview of BA6951FS-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BA6951FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6376
|
Newark | Motor Driver, -20 To 75Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:800Ma, Output Voltage:16V, Driver Case Style:Ssop-A, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Operating Temperature Rohs Compliant: Yes |Rohm BA6951FS-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$2.6400 | Buy Now |
DISTI #
BA6951FS-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-6V 16SSOPA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.5630 | Buy Now |
DISTI #
BA6951FS-E2
|
Avnet Americas | Reversible Motor Driver 16-Pin SSOP-A T/R - Tape and Reel (Alt: BA6951FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8564 / $2.1134 | Buy Now |
DISTI #
755-BA6951FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers REVRS MOTOR DRIVER 16PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
DISTI #
65669660
|
Verical | Reversible Motor Driver Automotive 16-Pin SSOP-A T/R Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 1707 |
|
$1.4641 / $1.7121 | Buy Now |
|
Quest Components | 1365 |
|
$1.5285 / $3.0570 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$2.1200 / $4.5900 | Buy Now |
DISTI #
BA6951FS-E2
|
Avnet Silica | Reversible Motor Driver 16-Pin SSOP-A T/R (Alt: BA6951FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1707 |
|
$1.0190 / $7.2000 | Buy Now |
Part Details for BA6951FS-E2
BA6951FS-E2 CAD Models
BA6951FS-E2 Part Data Attributes
|
BA6951FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6951FS-E2
ROHM Semiconductor
Brush DC Motor Controller, 0.8A, BIPolar, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRES A 3V TO 16V VB SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BA6951FS-E2
This table gives cross-reference parts and alternative options found for BA6951FS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6951FS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6951FS-T2 | Brush DC Motor Controller, 0.8A, PDSO16, 0.80 MM PITCH, SSOP-16 | ROHM Semiconductor | BA6951FS-E2 vs BA6951FS-T2 |
BA6951FS-E1 | Brush DC Motor Controller, 0.8A, PDSO16, 0.80 MM PITCH, SSOP-16 | ROHM Semiconductor | BA6951FS-E2 vs BA6951FS-E1 |