Part Details for BAA1000 by IDEC Corporation
Overview of BAA1000 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1269
|
Newark | Din Mounting Rail, 35Mm, Aluminium, Accessory Type:Din Mounting Rail, For Use With:Idec Smartrelay, Length:1M, Height:-, Width:35Mm, Rail Material:Aluminum, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Idec BAA1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$8.8600 / $10.2400 | Buy Now |
DISTI #
1885-1011-ND
|
DigiKey | DIN RAIL 35MM ALUMINUM 1M Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4858 / $9.9000 | Buy Now |
DISTI #
199-BAA1000
|
Mouser Electronics | Switch Hardware DIN rail 35mm aluminum 1m | 78 |
|
$5.4800 / $9.6800 | Buy Now |
DISTI #
70173665
|
RS | DIN Mounting Rail, Aluminum, 3.28x1.38" (1mx35mm), Smart Relay Accessory | IDEC Corporation BAA1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 207 |
|
$8.7300 / $10.1000 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mm Aluminum - 1m RoHS: Compliant |
113 In Stock |
|
$5.3200 / $9.7200 | Buy Now |
DISTI #
000000000003373470
|
Sager | Switch Hardware DIN rail 35mm aluminum 1m Min Qty: 1 | 0 |
|
$5.9500 / $7.4900 | Buy Now |
DISTI #
3505224
|
element14 Asia-Pacific | DIN MOUNTING RAIL, 35MM, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$5.7537 / $9.8415 | Buy Now |
DISTI #
3505224
|
Farnell | DIN MOUNTING RAIL, 35MM, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 150 |
|
$9.5287 / $11.0073 | Buy Now |
|
Master Electronics | DIN Rail - 35mm Aluminum - 1m RoHS: Compliant |
113 In Stock |
|
$5.3200 / $9.7200 | Buy Now |