Part Details for BAB2050S by Eaton Cutler-Hammer
Overview of BAB2050S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB2050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K6471
|
Newark | Bab Breaker 2P 50A Max 240V Max 10K Aic |Eaton Cutler Hammer BAB2050S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$586.1900 / $650.1000 | Buy Now |
DISTI #
71722948
|
RS | BAB BREAKER 2P 50A MAX 240V MAX 10K AIC | Eaton - Cutler Hammer BAB2050S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$585.0900 / $650.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$455.1900 / $481.7900 | Buy Now |