Part Details for BAB3100H by Eaton Cutler-Hammer
Overview of BAB3100H by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB3100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71722988
|
RS | Thermal Magnetic Circuit Breaker, BAB, 100A, 3 Pole, 240V, Bolt-On Mount | Eaton - Cutler Hammer BAB3100H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$633.5600 | Buy Now |
|
Onlinecomponents.com |
3 In Stock |
|
$549.0800 / $577.6400 | Buy Now | |
|
Master Electronics |
3 In Stock |
|
$549.0800 / $577.6400 | Buy Now |