Part Details for BAC440 by L-com Inc
Overview of BAC440 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7209
|
Newark | Rca Conn, Rcpt, 1Pos, 50 Ohm, No. Of Contacts:1Contacts, Gender:Receptacle, Contact Plating:Gold Plated Contacts, Connector Body Material:Copper Body, Connector Colour:-, External Diameter:-, Product Range:- Rohs Compliant: Yes |L-Com BAC440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$8.9900 | Buy Now |
DISTI #
5073-BAC440-ND
|
DigiKey | RECEPTACLE RCA F BHD W/INS WS Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9658 / $12.5800 | Buy Now |
DISTI #
73603645
|
RS | 50 Ohm RCA Bulkhead JackGoldInsulated Washer- | L-com BAC440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |
|
Onlinecomponents.com | RECEPTACLE RCA F BHD W/INS WS | 0 |
|
$7.8900 / $10.4400 | Buy Now |
DISTI #
4215169
|
Farnell | RF COAX CONN, RCA JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$10.3675 / $18.0332 | Buy Now |
DISTI #
BAC440
|
L-com US | This panel mount RCA female connector can handle both audio and video signals. Bulkhead configuration specifically designed to accommodate panel mounting. Gold plated for minimal signal loss. Min Qty: 1 Package Multiple: 1 | 181 |
|
$7.1000 / $8.9900 | Buy Now |
Part Details for BAC440
BAC440 CAD Models
BAC440 Part Data Attributes
|
BAC440
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC440
L-com Inc
RECEPTACLE RCA F BHD W/INS WS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | PHONO | |
Body Diameter | 0.375 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER |