Part Details for BAC526 by L-com Inc
Overview of BAC526 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for BAC526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7234
|
Newark | Rf Coax Conn, Mcx Jack, 50 Ohm, Cable, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:B7805A, Lmr-100, Rg174, Rg188, Rg316, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.7900 | Buy Now |
DISTI #
5073-BAC526-ND
|
DigiKey | CONN MCX F RG174/188/316 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
73604954
|
RS | MCX Jack Crimp Connector for RG174/188/316- | L-com BAC526 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 | RFQ |
|
Onlinecomponents.com | CONN MCX F RG174/188/316 CRIMP | 0 |
|
$4.9500 / $7.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
BAC526
|
L-com US | This MCX Jack connector has been specifically designed for a crimp on style attachment to RG174/188/316 cable. The connector body is machined and gold plated for superior corrosion resistance and durability. Gold plating is also utilized on the center pin for low contact resistance. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5700 / $5.7900 | Buy Now |