Part Details for BAC529 by L-com Inc
Overview of BAC529 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for BAC529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7237
|
Newark | Rf Coax Conn, F Plug, 75Ohm, Cable, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6, Rg6Qs, Contact Material:-, Contact Plating:-, Frequency Max:- Rohs Compliant: Yes |L-Com BAC529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4536 |
|
$2.3700 | Buy Now |
DISTI #
5073-BAC529-ND
|
DigiKey | CONN TYPE F PLUG RG6 OUTDOOR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
73605188
|
RS | Type F Male Indoor/Outdoor Crimp Plug RG6- | L-com BAC529 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Onlinecomponents.com | CONN TYPE F PLUG RG6 OUTDOOR | 0 |
|
$2.0200 / $3.0700 | Buy Now |
DISTI #
4215451
|
element14 Asia-Pacific | RF COAX CONN, F PLUG, 75OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7761 / $5.7009 | Buy Now |
DISTI #
4215451
|
Farnell | RF COAX CONN, F PLUG, 75OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.8392 / $6.0850 | Buy Now |
DISTI #
BAC529
|
L-com US | In applications where a higher quality Type F connector is needed this series is the answer. Featuring corrosion resistant plated bodies for long life and durability. All connectors utilize the industry standard 1/4" cable preparation for ease of termination. Type F connectors of this quality are hard to find. These connectors are typically in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 4536 |
|
$1.8700 / $2.3700 | Buy Now |