Part Details for BACC63CD12S-3SWH by Amphenol Corporation
Overview of BACC63CD12S-3SWH by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CD12S-3SWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-63CD12S-3SWH
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 2C 2 #16S PIN RECP RoHS: Not Compliant | 0 |
|
$372.7100 | Order Now |
Part Details for BACC63CD12S-3SWH
BACC63CD12S-3SWH CAD Models
BACC63CD12S-3SWH Part Data Attributes:
|
BACC63CD12S-3SWH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CD12S-3SWH
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: BACC 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | 70 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12S-3 |