Part Details for BAF1-2RN2-RH by Honeywell Sensing and Control
Overview of BAF1-2RN2-RH by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF1-2RN2-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5038
|
Newark | Limit Switch Top Roller Arm Spdt-1No/1Nc, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt, Contact Current Ac Max:20A, Contact Voltage Ac Max:480V, Operating Force Max:8.9N, Product Range:-, Operating Force:8.9N Rohs Compliant: Yes |Honeywell BAF1-2RN2-RH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$339.9700 / $378.9600 | Buy Now |
DISTI #
480-4521-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$339.9960 | Buy Now |
DISTI #
785-BAF1-2RN2-RH
|
Mouser Electronics | Limit Switches SPDT Top Roller Arm Actuator-Rt SnpActon RoHS: Compliant | 16 |
|
$326.3100 / $332.5600 | Buy Now |
DISTI #
70119209
|
RS | Snap Action Limit Switch, Roller Lever, Die Cast Aluminum, NO/NC, 480V | Honeywell BAF1-2RN2-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 36 |
|
$386.5400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
23 In Stock |
|
$323.6200 / $348.6500 | Buy Now |
DISTI #
BAF1-2RN2-RH
|
TTI | Limit Switches SPDT Top Roller Arm Actuator-Rt SnpActon RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$289.0000 / $319.1000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
23 In Stock |
|
$323.6200 / $348.6500 | Buy Now |
Part Details for BAF1-2RN2-RH
BAF1-2RN2-RH CAD Models
BAF1-2RN2-RH Part Data Attributes:
|
BAF1-2RN2-RH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BAF1-2RN2-RH
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 11.91mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 11.91 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 29.46 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |