Part Details for BAN-10 by Eaton Bussmann
Overview of BAN-10 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAN-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2498
|
Newark | Fuse 13/32X1-1/2 In 250Vac 100A, 10A Fast Acting Rohs Compliant: No |Eaton Bussmann BAN-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER | 300 |
|
$6.0030 / $10.4400 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER | 8 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER | 24 |
|
$10.1638 / $11.4343 | Buy Now |
Part Details for BAN-10
BAN-10 CAD Models
BAN-10 Part Data Attributes
|
BAN-10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BAN-10
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BAN-10
This table gives cross-reference parts and alternative options found for BAN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAN-10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder | Cooper Industries | BAN-10 vs BAN-10 |