Part Details for BAN111 by L-com Inc
Overview of BAN111 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAN111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7262
|
Newark | Rf Coax Conn, N Plug, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Clamp, Impedance:-, Coaxial Cable Types:Rg213/U, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAN111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$11.1900 | Buy Now |
DISTI #
5073-BAN111-ND
|
DigiKey | CONNECTOR N M CLAMP RG213/U Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9270 / $15.6700 | Buy Now |
DISTI #
73605618
|
RS | Type N Male Clamp for RG213/U Cable- | L-com BAN111 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 | RFQ |
|
Onlinecomponents.com | CONNECTOR N M CLAMP RG213/U | 0 |
|
$9.8300 / $13.0100 | Buy Now |
DISTI #
4215467
|
element14 Asia-Pacific | RF COAX CONN, N PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6868 / $26.7797 | Buy Now |
DISTI #
4215467
|
Farnell | RF COAX CONN, N PLUG, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$17.9285 / $28.4533 | Buy Now |
DISTI #
BAN111
|
L-com US | Type-N Male Clamp Connectors for 400, 600, 900 Series and RG8 Series Coax Cable. Some of the connectors available on this page must be purchased in increments of 10. Click on connector descriptions for more details. Min Qty: 1 Package Multiple: 1 | 33 |
|
$8.8400 / $11.1900 | Buy Now |
Part Details for BAN111
BAN111 CAD Models
BAN111 Part Data Attributes
|
BAN111
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAN111
L-com Inc
RF N Connector, Male, Cable Mount, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG213/U | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |