Part Details for BAN113 by L-com Inc
Overview of BAN113 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAN113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF N CONNECTOR, FEMALE, PANEL MOUNT, JACK | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | RF N CONNECTOR, FEMALE, PANEL MOUNT, JACK (Also Known As: BAN11334397750948) | 4 |
|
$19.5000 | Buy Now |
Part Details for BAN113
BAN113 CAD Models
BAN113 Part Data Attributes
|
BAN113
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAN113
L-com Inc
RF N Connector, Female, Panel Mount, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |