Part Details for BAP64-05W,135 by NXP Semiconductors
Overview of BAP64-05W,135 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAP64-05W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6369
|
Newark | Pin Diode, Aec-Q101, 100V, 0.1A, Sot-323, Diode Configuration:Dual Common Cathode, Resistance @ If:-, Breakdown Voltage Vbr:100V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Total Capacitance Ct:0.35Pf, Forward Current If(Av):100Ma, rohs Compliant: Yes |Nxp BAP64-05W,135 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4720 |
|
$0.1770 / $0.5150 | Buy Now |
DISTI #
81R1826
|
Newark | Bap64-05W/ Reel Rohs Compliant: Yes |Nxp BAP64-05W,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1030 | Buy Now |
DISTI #
568-BAP64-05W,135CT-ND
|
DigiKey | RF DIODE PIN 100V 240MW SOT323-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24980 In Stock |
|
$0.0765 / $0.4800 | Buy Now |
DISTI #
BAP64-05W,135
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAP64-05W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0817 | Buy Now |
DISTI #
771-BAP64-05W135
|
Mouser Electronics | PIN Diodes 100V 100mA Single RoHS: Compliant | 146 |
|
$0.0740 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0697 | Buy Now |
|
Rochester Electronics | BAP64-05W - Silicon PIN diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 40000 |
|
$0.0807 / $0.0949 | Buy Now |
DISTI #
BAP64-05W,135
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAP64-05W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0817 | Buy Now |
DISTI #
BAP64-05W-135
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0800 | Buy Now |
DISTI #
BAP64-05W,135
|
Avnet Silica | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R (Alt: BAP64-05W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for BAP64-05W,135
BAP64-05W,135 CAD Models
BAP64-05W,135 Part Data Attributes:
|
BAP64-05W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-05W,135
NXP Semiconductors
BAP64-05W - Silicon PIN diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.37 pF | |
Diode Forward Resistance-Max | 40 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |