Part Details for BAR14-1 by Siemens
Overview of BAR14-1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for BAR14-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pin Diode, Dual, Series Connected, 100v V(br), To-236 | 2749 |
|
$0.2625 / $0.6300 | Buy Now |
Part Details for BAR14-1
BAR14-1 CAD Models
BAR14-1 Part Data Attributes:
|
BAR14-1
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR14-1
Siemens
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 0.01 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR14-1
This table gives cross-reference parts and alternative options found for BAR14-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR14-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-001 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | BAR14-1 vs SMP1340-001 |
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | BAR14-1 vs HVM187STL-E |
BAR64-04W | Pin Diode, 200V V(BR), Silicon, SOT-323, 3 PIN | Siemens | BAR14-1 vs BAR64-04W |
MA4P274-287T | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | BAR14-1 vs MA4P274-287T |
1SV267 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | BAR14-1 vs 1SV267 |
HVC133 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | BAR14-1 vs HVC133 |
HVM14TR-E | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | BAR14-1 vs HVM14TR-E |
HVC135 | Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN | Hitachi Ltd | BAR14-1 vs HVC135 |
HVC135 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BAR14-1 vs HVC135 |
SMP1304-001 | Pin Diode, Silicon | Alpha Industries | BAR14-1 vs SMP1304-001 |