Part Details for BAR43C by STMicroelectronics
Overview of BAR43C by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAR43C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-236 | 5186 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-236 | 1760 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-236 | 5572 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-236 | 1200 |
|
$1.5000 / $4.0000 | Buy Now |
|
ComSIT USA | SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon RoHS: Not Compliant | Europe - 9000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7317 |
|
RFQ |
Part Details for BAR43C
BAR43C CAD Models
BAR43C Part Data Attributes
|
BAR43C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR43C
STMicroelectronics
0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR43C
This table gives cross-reference parts and alternative options found for BAR43C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43CFILM | 30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode | STMicroelectronics | BAR43C vs BAR43CFILM |