Part Details for BAR43C by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BAR43C by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAR43C
BAR43C CAD Models
BAR43C Part Data Attributes
|
BAR43C
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAR43C
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR43C
This table gives cross-reference parts and alternative options found for BAR43C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAR43C vs BAT54CT-T1-LF |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAR43C vs BAT54C |
BAT54CWF | BAT54CW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAR43C vs BAT54CWF |
BAT54CF2 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAR43C vs BAT54CF2 |
BAT54C-M0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C vs BAT54C-M0RFG |
BAT54CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAR43C vs BAT54CT-T1 |
BAT54CW-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C vs BAT54CW-B0RFG |
BAT54CW,135 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAR43C vs BAT54CW,135 |
FHBAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | BAR43C vs FHBAT54C |
BAT54C-D0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C vs BAT54C-D0RFG |