-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR43C
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAR43C
onsemi
Schottky Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAR43C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43S_NL | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43C vs BAR43S_NL |
BAR43S | Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon | Thales Group | BAR43C vs BAR43S |
BAR43SS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43C vs BAR43SS62Z |
BAR43S-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAR43C vs BAR43S-TP |
BAR43 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAR43C vs BAR43 |
BAR43 | Schottky Diode, 3000-REEL | onsemi | BAR43C vs BAR43 |
BAR43S62Z | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43C vs BAR43S62Z |
ZUMD54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Zetex / Diodes Inc | BAR43C vs ZUMD54CTC |
BAR43C | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | BAR43C vs BAR43C |
BAR43SD87Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43C vs BAR43SD87Z |