-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5954
|
Newark | Rectifier Diode, Single, 30 V, 100 Ma, 330 Mv, 750 Ma, 150 C Rohs Compliant: Yes |Stmicroelectronics BAR43FILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39120 |
|
$0.0620 / $0.2880 | Buy Now |
DISTI #
497-2521-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
32519 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
BAR43FILM
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR43FILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0253 / $0.0263 | Buy Now |
DISTI #
BAR43FILM
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin SOT-23 T/R - Rail/Tube (Alt: BAR43FILM) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BAR43FILM
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR43FILM) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 | Buy Now |
DISTI #
511-BAR43FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30 Volt RoHS: Compliant | 69901 |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
E02:0323_00206857
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2350 | Europe - 162000 |
|
$0.0230 / $0.0366 | Buy Now |
DISTI #
V36:1790_06547891
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2312 | Americas - 15000 |
|
$0.0237 / $0.0271 | Buy Now |
DISTI #
V79:2366_22741310
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 1 |
|
$0.0287 / $0.1482 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 69901 |
|
$0.0700 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR43FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR43FILM
STMicroelectronics
30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAR43FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43FILM vs BAR43_NL |
BAR43S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43FILM vs BAR43S |
BAR43C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43FILM vs BAR43C |
BAR43SL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43FILM vs BAR43SL99Z |
BAR43CFILM | 30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode | STMicroelectronics | BAR43FILM vs BAR43CFILM |
BAR43S | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | STMicroelectronics | BAR43FILM vs BAR43S |
BAR43C | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | BAR43FILM vs BAR43C |
BAR43 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAR43FILM vs BAR43 |
BAR43S | Schottky Diode, 3000-REEL | onsemi | BAR43FILM vs BAR43S |
BAR43SS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43FILM vs BAR43SS62Z |