-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAR5002VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16974 In Stock |
|
$0.0456 / $0.3800 | Buy Now |
DISTI #
BAR5002VH6327XTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 50V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR5002VH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0565 | Buy Now |
DISTI #
726-BAR5002VH6327XTS
|
Mouser Electronics | PIN Diodes RF DIODE RoHS: Compliant | 19930 |
|
$0.0450 / $0.3600 | Buy Now |
DISTI #
E02:0323_00822553
|
Arrow Electronics | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2323 | Europe - 12000 |
|
$0.0415 / $0.0581 | Buy Now |
DISTI #
V79:2366_26893399
|
Arrow Electronics | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 3767 |
|
$0.0422 / $0.1836 | Buy Now |
DISTI #
V72:2272_06391236
|
Arrow Electronics | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2201 Container: Cut Strips | Americas - 2270 |
|
$0.1854 / $0.2542 | Buy Now |
|
Future Electronics | DIODE RF SW 50V 100MA SC79 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0464 / $0.0527 | Buy Now |
DISTI #
81004537
|
Verical | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2421 | Americas - 144000 |
|
$0.0568 | Buy Now |
DISTI #
64137104
|
Verical | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 535 Package Multiple: 1 Date Code: 2202 | Americas - 75980 |
|
$0.0424 / $0.0551 | Buy Now |
DISTI #
76472667
|
Verical | Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 12000 |
|
$0.0419 / $0.0587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR5002VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR5002VH6327XTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAR5002VH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR5002VH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR50-02V | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAR5002VH6327XTSA1 vs BAR50-02V |