Part Details for BAR6305E6327HTSA1 by Infineon Technologies AG
Overview of BAR6305E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for BAR6305E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8200
|
Newark | Pin Diode, Aec-Q101, 50V, 0.1A, Sot-23, Msl:Msl 1 - Unlimited, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Infineon BAR6305E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3475 |
|
$0.1650 / $0.4960 | Buy Now |
DISTI #
448-BAR6305E6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4799 In Stock |
|
$0.1012 / $0.4600 | Buy Now |
DISTI #
BAR6305E6327HTSA1
|
Avnet Americas | Diode PIN Switch 50V 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR6305E6327HTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.1253 | Buy Now |
DISTI #
726-BAR6305E6327HTSA
|
Mouser Electronics | PIN Diodes Silicon PIN Diodes RoHS: Compliant | 6000 |
|
$0.0980 / $0.4600 | Buy Now |
|
Future Electronics | BAR63 Series 50 V 100 mA 1 Ω 0.3 pF Silicon PIN Diode - SOT-23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
71287789
|
Verical | Diode PIN Switch 50V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2342 | Americas - 198000 |
|
$0.1260 | Buy Now |
DISTI #
76480597
|
Verical | Diode PIN Switch 50V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 | Americas - 5800 |
|
$0.1513 / $0.2013 | Buy Now |
|
Rochester Electronics | BAR63 - PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 333460 |
|
$0.0971 / $0.1142 | Buy Now |
|
Ameya Holding Limited | DIODE RF CC 50V 100MA SOT-23 | 4440 |
|
RFQ | |
DISTI #
C1S322001043861
|
Chip1Stop | RF Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 5800 |
|
$0.1210 / $0.3600 | Buy Now |
Part Details for BAR6305E6327HTSA1
BAR6305E6327HTSA1 CAD Models
BAR6305E6327HTSA1 Part Data Attributes
|
BAR6305E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6305E6327HTSA1
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR6305E6327HTSA1
This table gives cross-reference parts and alternative options found for BAR6305E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR6305E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR63-05E6327 | Pin Diode, 50V V(BR), Silicon | Siemens | BAR6305E6327HTSA1 vs BAR63-05E6327 |