Part Details for BAS111DC6 by Hasco Relays and Electronics International Corp
Overview of BAS111DC6 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS111DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
51573410
|
Verical | Signal Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay Min Qty: 50 Package Multiple: 50 Date Code: 1804 | Americas - 50 |
|
$1.5762 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$1.0000 / $1.3100 | Buy Now |
Part Details for BAS111DC6
BAS111DC6 CAD Models
BAS111DC6 Part Data Attributes:
|
BAS111DC6
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
BAS111DC6
Hasco Relays and Electronics International Corp
Electromechanical Relay, SPDT, Latched, 6.6VDC (Coil), 450mW (Coil), 2A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.9 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.7 mm | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 6.6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@120VAC | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@30VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Physical Dimension | 15.7mm x 10.9mm x 11.2mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |