Part Details for BAS116 RFG by Taiwan Semiconductor
Overview of BAS116 RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3713
|
Newark | Diode, Small Sig, 85V, 0.5A, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):500Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:4A, rohs Compliant: Yes |Taiwan Semiconductor BAS116 RFG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6691 |
|
$0.0330 / $0.1560 | Buy Now |
DISTI #
1801-BAS116RFGCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5778 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
BAS116 RFG
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BAS116 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0155 | Buy Now |
DISTI #
821-BAS116RFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.0167 | Buy Now |
DISTI #
BAS116 RFG
|
Avnet Asia | Diode Switching 75V 0.2A 3-Pin SOT-23 Plastic T/R (Alt: BAS116 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0127 / $0.0216 | Buy Now |
Part Details for BAS116 RFG
BAS116 RFG CAD Models
BAS116 RFG Part Data Attributes:
|
BAS116 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS116 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |