-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116 - Low-leakage diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6374-1-ND
|
DigiKey | DIODE GEN PURP 75V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105939 In Stock |
|
$0.0246 / $0.2500 | Buy Now |
DISTI #
BAS116,235
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS116,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
771-BAS116/T3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS116/SOT23/TO-236AB RoHS: Compliant | 34440 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
E02:0323_00682848
|
Arrow Electronics | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 6 Weeks Date Code: 2302 | Europe - 1500000 |
|
$0.0226 / $0.0258 | Buy Now |
DISTI #
V36:1790_06513558
|
Arrow Electronics | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2302 | Americas - 30000 |
|
$0.0225 / $0.0244 | Buy Now |
DISTI #
V72:2272_06513558
|
Arrow Electronics | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3472 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 17123 |
|
$0.0246 / $0.0288 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching DIODE LOW LEAKAGE TAPE-11 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0226 | Buy Now |
DISTI #
69892197
|
Verical | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2302 | Americas - 1500000 |
|
$0.0227 / $0.0281 | Buy Now |
DISTI #
71237313
|
Verical | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2302 | Americas - 30000 |
|
$0.0225 / $0.0244 | Buy Now |
DISTI #
62169134
|
Verical | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3472 Package Multiple: 1 Date Code: 2221 | Americas - 17123 |
|
$0.0246 / $0.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116,235
Nexperia
BAS116 - Low-leakage diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS116,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116,215 | BAS116 - Low-leakage diode TO-236 3-Pin | NXP Semiconductors | BAS116,235 vs BAS116,215 |
BAS116_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116,235 vs BAS116_R1_00001 |
BAS116-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116,235 vs BAS116-7 |
BAS116Q-13-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116,235 vs BAS116Q-13-F |
BAS116/T1 | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS116,235 vs BAS116/T1 |
BAS116T/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116,235 vs BAS116T/R13 |
BAS116-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116,235 vs BAS116-AU_R1_000A1 |
BAS116T/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116,235 vs BAS116T/R7 |
BAS116LPH4-7B | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN | Diodes Incorporated | BAS116,235 vs BAS116LPH4-7B |
BAS116,215 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116,235 vs BAS116,215 |