Part Details for BAS116_R2_10001 by PanJit Semiconductor
Overview of BAS116_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS116_R2_10001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BAS116_R2_10001
BAS116_R2_10001 CAD Models
BAS116_R2_10001 Part Data Attributes
|
BAS116_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS116_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES |
Alternate Parts for BAS116_R2_10001
This table gives cross-reference parts and alternative options found for BAS116_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116,215 | BAS116 - Low-leakage diode TO-236 3-Pin | NXP Semiconductors | BAS116_R2_10001 vs BAS116,215 |
BAS116_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116_R2_10001 vs BAS116_R1_00001 |
BAS116-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116_R2_10001 vs BAS116-7 |
BAS116Q-13-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116_R2_10001 vs BAS116Q-13-F |
BAS116/T1 | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS116_R2_10001 vs BAS116/T1 |
BAS116T/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116_R2_10001 vs BAS116T/R13 |
BAS116-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116_R2_10001 vs BAS116-AU_R1_000A1 |
BAS116T/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116_R2_10001 vs BAS116T/R7 |
BAS116LPH4-7B | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN | Diodes Incorporated | BAS116_R2_10001 vs BAS116LPH4-7B |
BAS116,215 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116_R2_10001 vs BAS116,215 |