Part Details for BAS116E6327 by Infineon Technologies AG
Overview of BAS116E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1927 |
|
RFQ | ||
DISTI #
BAS116E6327
|
TME | Diode: switching, SMD, 85V, 0.25A, 0.6us, SOT23, Ufmax: 1.25V, 370mW Min Qty: 25 | 2974 |
|
$0.0385 / $0.0598 | Buy Now |
|
ComSIT USA | SILICON LOW LEAKAGE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon RoHS: Compliant | Europe - 4430 |
|
RFQ |
Part Details for BAS116E6327
BAS116E6327 CAD Models
BAS116E6327 Part Data Attributes
|
BAS116E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS116E6327
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |