-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116GW - Low leakage switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9420
|
Newark | Diode, Small Signal, Aec-Q101, 85V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Nexperia BAS116GWX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$0.0510 / $0.2600 | Buy Now |
DISTI #
34AH0278
|
Newark | Diode, Small Sig, Aec-Q101, 85V, Sod-123 Rohs Compliant: Yes |Nexperia BAS116GWX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0440 | Buy Now |
DISTI #
1727-7321-1-ND
|
DigiKey | DIODE GEN PURP 75V 215MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10537 In Stock |
|
$0.0253 / $0.2600 | Buy Now |
DISTI #
BAS116GWX
|
Avnet Americas | Standard Recovery Rectifier 215mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS116GWX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
841-BAS116GWX
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS116GW/SOD123/SOD2 RoHS: Compliant | 9595 |
|
$0.0250 / $0.2500 | Buy Now |
DISTI #
V72:2272_17076825
|
Arrow Electronics | Diode Switching 85V 0.215A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2155 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 10102 |
|
$0.0247 / $0.0464 | Buy Now |
|
Future Electronics | BAS116GW Series 75 V 215 mA SMT Low Leakage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0242 / $0.0275 | Buy Now |
|
Future Electronics | BAS116GW Series 75 V 215 mA SMT Low Leakage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 21000Reel |
|
$0.0242 / $0.0275 | Buy Now |
|
Future Electronics | BAS116GW Series 75 V 215 mA SMT Low Leakage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0242 / $0.0275 | Buy Now |
DISTI #
67228872
|
Verical | Diode Switching 85V 0.215A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2155 Package Multiple: 1 Date Code: 2315 | Americas - 10102 |
|
$0.0247 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116GWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116GWX
Nexperia
BAS116GW - Low leakage switching diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS116GWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116GWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070361115 | Rectifier Diode, 1 Element, 85V V(RRM), Silicon | Nexperia | BAS116GWX vs 934070361115 |
BAS116GW | Rectifier Diode | Nexperia | BAS116GWX vs BAS116GW |
934070361118 | Rectifier Diode, 1 Element, 85V V(RRM), Silicon | Nexperia | BAS116GWX vs 934070361118 |