Part Details for BAS116HMT116 by ROHM Semiconductor
Overview of BAS116HMT116 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116HMT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67370819
|
Verical | Diode Switching 100V 0.215A 3-Pin SSD T/R RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 2301 | Americas - 9000 |
|
$0.0883 / $0.0967 | Buy Now |
|
Quest Components | 7200 |
|
$0.0860 / $0.4300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 9000 |
|
$0.0430 / $0.1290 | Buy Now |
Part Details for BAS116HMT116
BAS116HMT116 CAD Models
BAS116HMT116 Part Data Attributes:
|
BAS116HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS116HMT116
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-12-20 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS116HMT116
This table gives cross-reference parts and alternative options found for BAS116HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070359115 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS116HMT116 vs 934070359115 |
BAS16HMFHT116 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAS116HMT116 vs BAS16HMFHT116 |
BAS16HMT116 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAS116HMT116 vs BAS16HMT116 |