Part Details for BAS116HYFHT116 by ROHM Semiconductor
Overview of BAS116HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAS116HYFHT116CT-ND
|
DigiKey | DIODE GEN PURP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
875 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
BAS116HYFHT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BAS116HYFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-BAS116HYFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, Single, Automotive Switching Diode RoHS: Compliant | 9260 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
DISTI #
68405242
|
Verical | Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 2301 | Americas - 9000 |
|
$0.1339 / $0.1466 | Buy Now |
DISTI #
73510526
|
Verical | Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 2321 | Americas - 5650 |
|
$0.0476 / $0.0646 | Buy Now |
|
Quest Components | 7200 |
|
$0.0820 / $0.4100 | Buy Now | |
DISTI #
BAS116HYFHT116
|
Avnet Silica | Diode Switching 100V 215mA 3-Pin SOT-23 Embossed T/R (Alt: BAS116HYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901989551
|
Chip1Stop | Discrete Semiconductors, Diodes, Switching Diodes, Automotive Switching Diodes RoHS: Compliant Container: Cut Tape | 5650 |
|
$0.0381 / $0.0741 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 9000 |
|
$0.0410 / $0.2520 | Buy Now |
Part Details for BAS116HYFHT116
BAS116HYFHT116 CAD Models
BAS116HYFHT116 Part Data Attributes:
|
BAS116HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS116HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS116HYFHT116
This table gives cross-reference parts and alternative options found for BAS116HYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116HYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116HYT116 | Rectifier Diode, | ROHM Semiconductor | BAS116HYFHT116 vs BAS116HYT116 |
BAS16HYT116 | Rectifier Diode, | ROHM Semiconductor | BAS116HYFHT116 vs BAS16HYT116 |
BAS16HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAS116HYFHT116 vs BAS16HYFHT116 |