Part Details for BAS116Q-13-F by Diodes Incorporated
Overview of BAS116Q-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS116Q-13-FCT-ND
|
DigiKey | DIODE GEN PURP 85V 215MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
BAS116Q-13-F
|
Avnet Americas | DIIBAS116Q-13-F - Tape and Reel (Alt: BAS116Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000120000 Factory Stock |
|
$0.0187 | Buy Now |
DISTI #
621-BAS116Q-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Standard Diode SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
DISTI #
BAS116Q-13-F
|
TME | Diode: switching, SMD, 85V, 215mA, 3us, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 4081 |
|
$0.0258 / $0.0387 | Buy Now |
DISTI #
SMC-BAS116Q-13-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
BAS116Q-13-F
|
Avnet Silica | DIIBAS116Q-13-F (Alt: BAS116Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0332 | Buy Now |