Part Details for BAS116Q-7-F by Diodes Incorporated
Overview of BAS116Q-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS116Q-7-FCT-ND
|
DigiKey | DIODE GEN PURP 85V 215MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9524 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
BAS116Q-7-F
|
Avnet Americas | SWITCHING DIODE BVR <= 100V SOT23 T&R 3K - Tape and Reel (Alt: BAS116Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 279000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-BAS116Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Standard Diode SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
DISTI #
BAS116Q-7-F
|
Avnet Silica | SWITCHING DIODE BVR <= 100V SOT23 T&R 3K (Alt: BAS116Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BAS116Q-7-F
BAS116Q-7-F CAD Models
BAS116Q-7-F Part Data Attributes:
|
BAS116Q-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BAS116Q-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |