-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116QA - Low-leakage diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6026
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS116QAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0460 | Buy Now |
DISTI #
1727-2552-1-ND
|
DigiKey | DIODE GP 75V 300MA DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11945 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
771-BAS116QAZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS116QA/SOT1215/DFN1010D-3 | 10883 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V72:2272_15994029
|
Arrow Electronics | Diode Switching 85V 0.3A 3-Pin DFN-D EP T/R Automotive AEC-Q101 Min Qty: 2062 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 Container: Cut Strips | Americas - 19970 |
|
$0.0304 / $0.0485 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching BAS116QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0299 / $0.0332 | Buy Now |
DISTI #
69894543
|
Verical | Diode Switching 85V 0.3A 3-Pin DFN-D EP T/R Automotive AEC-Q101 Min Qty: 2062 Package Multiple: 1 Date Code: 2329 | Americas - 19970 |
|
$0.0304 / $0.0485 | Buy Now |
|
Rochester Electronics | BAS116QA - Low-leakage diode RoHS: Compliant Status: Active Min Qty: 1 | 359399 |
|
$0.0264 / $0.0311 | Buy Now |
DISTI #
BAS116QAZ
|
TTI | Diodes - General Purpose, Power, Switching BAS116QA/SOT1215/DFN1010D-3 pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0350 | Buy Now |
DISTI #
BAS116QAZ
|
Avnet Silica | (Alt: BAS116QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101455221
|
Chip1Stop | BAS116QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0281 / $0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116QAZ
Nexperia
BAS116QA - Low-leakage diode@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.305 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |