Part Details for BAS116T-7-F by Diodes Incorporated
Overview of BAS116T-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6027
|
Newark | Ss Diode, 85V, 0.215A, Sot-523, Single Rohs Compliant: Yes |Diodes Inc. BAS116T-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$0.0870 | Buy Now |
DISTI #
BAS116T-FDICT-ND
|
DigiKey | DIODE GEN PURP 85V 215MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6853 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
BAS116T-7-F
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS116T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1659000 Factory Stock |
|
$0.0300 / $0.0355 | Buy Now |
DISTI #
621-BAS116T-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85V 150mW RoHS: Compliant | 204615 |
|
$0.0310 / $0.3300 | Buy Now |
|
Future Electronics | BAS116T Series 85 V 215 mA Surface Mount Low Leakage Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0327 / $0.0369 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 0.215A, 85V, SILICON, SIGNAL DIODE | 360 |
|
$0.0583 / $0.0932 | Buy Now |
|
Quest Components | 0.215A, 85V, SILICON, SIGNAL DIODE | 2400 |
|
$0.0699 / $0.2330 | Buy Now |
|
Quest Components | 0.215A, 85V, SILICON, SIGNAL DIODE | 3584 |
|
$0.0882 / $0.2940 | Buy Now |
|
Quest Components | 0.215A, 85V, SILICON, SIGNAL DIODE | 224 |
|
$0.2640 / $0.8800 | Buy Now |
Part Details for BAS116T-7-F
BAS116T-7-F CAD Models
BAS116T-7-F Part Data Attributes
|
BAS116T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS116T-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116T-7-F
This table gives cross-reference parts and alternative options found for BAS116T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116,215 | BAS116 - Low-leakage diode TO-236 3-Pin | NXP Semiconductors | BAS116T-7-F vs BAS116,215 |
BAS116_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116T-7-F vs BAS116_R1_00001 |
BAS116-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116T-7-F vs BAS116-7 |
BAS116Q-13-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116T-7-F vs BAS116Q-13-F |
BAS116/T1 | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS116T-7-F vs BAS116/T1 |
BAS116T/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116T-7-F vs BAS116T/R13 |
BAS116-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116T-7-F vs BAS116-AU_R1_000A1 |
BAS116T/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116T-7-F vs BAS116T/R7 |
BAS116LPH4-7B | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN | Diodes Incorporated | BAS116T-7-F vs BAS116LPH4-7B |
BAS116,215 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116T-7-F vs BAS116,215 |