Part Details for BAS116TT1G by onsemi
Overview of BAS116TT1G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116TT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1050
|
Newark | 75 V Switching Diode/ Reel |Onsemi BAS116TT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
BAS116TT1GOSCT-ND
|
DigiKey | DIODE GP 75V 200MA SC75 SOT416 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57281 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
BAS116TT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAS116TT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
BAS116TT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAS116TT1G) RoHS: Compliant Min Qty: 382 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$1.6244 / $1.9388 | Buy Now |
DISTI #
863-BAS116TT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SC75 SWCH DIO 75V TR RoHS: Compliant | 2696 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V79:2366_24950988
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 9000 |
|
$0.0183 / $0.1780 | Buy Now |
DISTI #
P40:2555_14469092
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2227 | Europe - 3000 |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
V72:2272_07278841
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 Container: Cut Strips | Americas - 2299 |
|
$0.1798 / $0.1819 | Buy Now |
|
Future Electronics | BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0222 / $0.0252 | Buy Now |
|
Future Electronics | BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0222 / $0.0252 | Buy Now |
Part Details for BAS116TT1G
BAS116TT1G CAD Models
BAS116TT1G Part Data Attributes:
|
BAS116TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS116TT1G
onsemi
75 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116TT1G
This table gives cross-reference parts and alternative options found for BAS116TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914B | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | BAS116TT1G vs MMBD914B |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | BAS116TT1G vs LL4150 |
1N4148CSM-JQRS.SEM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAS116TT1G vs 1N4148CSM-JQRS.SEM |
1N4148D2A-JQRS.L3D | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BAS116TT1G vs 1N4148D2A-JQRS.L3D |
1N4148D2B-JQRS | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | BAS116TT1G vs 1N4148D2B-JQRS |
1N4148D2A-JQRS.CVP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BAS116TT1G vs 1N4148D2A-JQRS.CVP |
1N4148D2B-JQRS.SS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BAS116TT1G vs 1N4148D2B-JQRS.SS |
1N4148D2B-JQRS.L1DE | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | BAS116TT1G vs 1N4148D2B-JQRS.L1DE |
1N4148CSM-JQRS.SS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAS116TT1G vs 1N4148CSM-JQRS.SS |
1N4148D2A-JQRS.GRPB | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BAS116TT1G vs 1N4148D2A-JQRS.GRPB |